-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INL REC ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD1-4702/883 | Renesas Electronics Corporation | CMOS Programmable Bit Rate Generator, CERDIP, /Tube | |
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HD14-6-12P
|
Mouser Electronics | Automotive Connectors REC, 6P, GRY, N, 12 RoHS: Compliant | 240 |
|
$11.9000 / $18.2400 | Buy Now |
|
Future Electronics | Housing for Male Terminals, Wire-to-Wire, 6 Position, Sealable, Gray, Wire Cab RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.9400 | Buy Now |
|
Onlinecomponents.com | INL REC ASM RoHS: Compliant |
25 In Stock |
|
$11.6100 / $30.3100 | Buy Now |
DISTI #
HD14-6-12P
|
TTI | Automotive Connectors REC, 6P, GRY, N, 12 Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$10.4300 / $10.8500 | Buy Now |
DISTI #
HD14-6-12P
|
Avnet Abacus | (Alt: HD14-6-12P) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | INL REC ASM RoHS: Compliant |
25 In Stock |
|
$11.6100 / $30.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD14-6-12P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD14-6-12P
TE Connectivity
INL REC ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.242 inch | |
Body Depth | 1.252 inch | |
Body Length | 1.637 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-1 |