Part Details for HD1530FX by STMicroelectronics
Overview of HD1530FX by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for HD1530FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | High Voltage NPN Power Transistor for High Definition and New Super-Slim CRT Display | TRANS NPN 700V 26A ISOWATT218FX | 6700 |
|
RFQ | |
DISTI #
1297989
|
element14 Asia-Pacific | TRANSISTOR, NPN, ISOWATT-218FX RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5477 / $2.8302 | Buy Now |
DISTI #
1297989
|
Farnell | TRANSISTOR, NPN, ISOWATT-218FX RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$1.8836 / $4.6029 | Buy Now |
Part Details for HD1530FX
HD1530FX CAD Models
HD1530FX Part Data Attributes:
|
HD1530FX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HD1530FX
STMicroelectronics
26A, 700V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, ISOWATT218FX, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, ISOWATT218FX, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 26 A | |
Collector-Emitter Voltage-Max | 700 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5.5 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |