-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5710
|
Newark | Automotive Housing, Plug, 5Pos, 13A, Product Range:Hd10 Series, Gender:Plug, No. Of Positions:5Positions, For Use With:Amp Hd10 Series Size 16 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HD16-5-16S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$7.9100 / $10.3200 | Buy Now |
DISTI #
1734-1303-ND
|
DigiKey | CONN PLUG HSG FMALE 5POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
235 In Stock |
|
$6.1885 / $10.3900 | Buy Now |
DISTI #
38AH5710
|
Avnet Americas | Automotive Connector Housing, HD10, Plug, 5 Ways, AMP HD10 Series Size 16 Socket Contacts - Bulk (Alt: 38AH5710) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$8.6800 / $10.5200 | Buy Now |
DISTI #
571-HD16-5-16S
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 991 |
|
$6.3200 / $9.9200 | Buy Now |
DISTI #
70979366
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 5POS INLINE | TE Connectivity HD16-5-16S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1400 / $9.9200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$5.3900 | Buy Now |
DISTI #
DCNHD16-5-16S
|
Heilind Electronics | HD16-5-16S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port Automotive Package |
278 In Stock |
|
$6.0400 / $9.8900 | Buy Now |
DISTI #
HD16-5-16S
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$7.0000 / $9.8200 | Buy Now |
DISTI #
38AH5710
|
Avnet Americas | Automotive Connector Housing, HD10, Plug, 5 Ways, AMP HD10 Series Size 16 Socket Contacts - Bulk (Alt: 38AH5710) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$8.6800 / $10.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD16-5-16S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD16-5-16S
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 31 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.218 inch | |
Body Depth | 1.218 inch | |
Body Length | 1.609 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-1 |