-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8686
|
Newark | Plug Asm |Deutsch Te Connectivity HD16-6-12S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1726 |
|
$17.1200 / $18.4900 | Buy Now |
DISTI #
1734-1304-ND
|
DigiKey | CONN PLUG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
128 In Stock |
|
$7.1535 / $11.8300 | Buy Now |
DISTI #
HD16-6-12S
|
Avnet Americas | Connector Bayonet Coupling Housing Socket 6 Position Plug Glass Filled Plastic - Bulk (Alt: HD16-6-12S) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HD16-6-12S
|
Mouser Electronics | Automotive Connectors SZ 12 GREY PLUG CONN RoHS: Compliant | 273 |
|
$7.1500 / $11.6400 | Buy Now |
DISTI #
70979367
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 6POS INLINE | TE Connectivity HD16-6-12S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6800 / $15.9600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$6.4200 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Automotive Package |
1874 In Stock |
|
$14.4000 / $30.8200 | Buy Now |
DISTI #
35655880
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Package Min Qty: 8 Package Multiple: 1 | Americas - 1726 |
|
$7.4200 / $8.0200 | Buy Now |
DISTI #
63508724
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 Date Code: 1748 | Americas - 143 |
|
$21.1107 / $38.6700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD16-6-12S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD16-6-12S
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.453 inch | |
Body Depth | 1.453 inch | |
Body Length | 1.619 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-1 |