-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM Connector Style:Housing for female terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:9 Housing for female terminals 1.5 mm .059" Wire-to-Wire | Deutsch Hd10 Housing | Part# HD16-9-1939S-P080 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5712
|
Newark | Automotive Housing, Plug, 9Pos, 13A, Product Range:Hd10 Series, Gender:Plug, No. Of Positions:9Positions, For Use With:Amp Hd10 Series Size 16 Socket Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HD16-9-1939S-P080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$22.8900 / $25.2000 | Buy Now |
DISTI #
1734-1478-ND
|
DigiKey | CONN PLUG HSNG FMALE 9POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3081 / $18.8700 | Buy Now |
DISTI #
HD16-9-1939S-P080
|
Avnet Americas | Automotive Connector Housing, HD10, Plug, 9 Ways, AMP HD10 Series Size 16 Socket Contacts - Bulk (Alt: HD16-9-1939S-P080) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
38AH5712
|
Avnet Americas | Automotive Connector Housing, HD10, Plug, 9 Ways, AMP HD10 Series Size 16 Socket Contacts - Bulk (Alt: 38AH5712) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 64 Partner Stock |
|
$23.4600 / $25.4000 | Buy Now |
DISTI #
571-HD16-9-1939SP080
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 48 |
|
$12.3000 / $18.8700 | Buy Now |
DISTI #
71443850
|
RS | Housing For Female Terminals, Green, PA GF, IP68/IP6K9K, Wid 40.39 mm | TE Connectivity HD16-9-1939S-P080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$10.7200 | Buy Now |
DISTI #
DCNHD16-9-1939S-P080
|
Heilind Electronics | HD16-9-1939S-P080 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug Circular Connector |
601 On Order |
|
$16.0100 / $18.4200 | Buy Now |
DISTI #
HD16-9-1939S-P080
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 514 In Stock |
|
$16.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD16-9-1939S-P080
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD16-9-1939S-P080
TE Connectivity
PLUG ASM Connector Style:Housing for female terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:9 Housing for female terminals 1.5 mm .059" Wire-to-Wire | Deutsch Hd10 Housing | Part# HD16-9-1939S-P080 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.59 inch | |
Body Depth | 1.59 inch | |
Body Length | 1.632 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |