Part Details for HD34-18-14PT by TE Connectivity
Overview of HD34-18-14PT by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD34-18-14PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HD34-18-14PT
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 43 |
|
$38.0000 / $47.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$16.5600 | Buy Now |
|
Onlinecomponents.com | REC, 14P, AL, T, 16, P | 0 |
|
$18.5500 / $48.3600 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 70 |
|
$30.9600 / $38.7000 | Buy Now | |
|
Master Electronics | REC, 14P, AL, T, 16, P | 0 |
|
$18.5500 / $48.3600 | Buy Now |
Part Details for HD34-18-14PT
HD34-18-14PT CAD Models
HD34-18-14PT Part Data Attributes:
|
HD34-18-14PT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD34-18-14PT
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 1.647 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |