-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8688
|
Newark | Rec,14P,al,n, Cbl Clmp Bt, Drain,16,s,mc |Deutsch Te Connectivity HD34-18-14SN-059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0100 / $76.1000 | Buy Now |
DISTI #
HD34-18-14SN-059
|
Avnet Americas | Connector Bayonet Coupling Housing Socket 14 Position Receptacle 18 Shell Size 6061-T6 Aluminum Alloy - Bulk (Alt: HD34-18-14SN-059) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HD34-18-14SN-059
|
Mouser Electronics | Automotive Connectors REC,14P,AL,N, CBL CLMP BT, DRAIN,16,S,MC RoHS: Compliant | 51 |
|
$23.4100 / $32.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$20.6700 | Buy Now |
DISTI #
DCNHD34-18-14SN-059
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | HD30 Series Heavy Duty Connectors | 0 |
|
$23.1500 / $40.2800 | Buy Now |
DISTI #
HD34-18-14SN-059
|
TTI | Automotive Connectors REC,14P,AL,N, CBL CLMP BT, DRAIN,16,S,MC Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.7900 / $24.5200 | Buy Now |
DISTI #
HD34-18-14SN-059
|
Avnet Americas | Connector Bayonet Coupling Housing Socket 14 Position Receptacle 18 Shell Size 6061-T6 Aluminum Alloy - Bulk (Alt: HD34-18-14SN-059) Container: Bulk | 0 |
|
RFQ | |
DISTI #
HD34-18-14SN-059
|
Avnet Americas | Connector Bayonet Coupling Housing Socket 14 Position Receptacle 18 Shell Size 6061-T6 Aluminum Alloy - Bulk (Alt: HD34-18-14SN-059) Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCNHD34-18-14SN-059
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD34-18-14SN-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD34-18-14SN-059
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 3.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |