HD34-18-20SN-059
TE Connectivity
Description: RC HD30 18 SHL 20 WY N SEAL REV CLMP

Overview of HD34-18-20SN-059 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLE32SN120SN1L Murata Manufacturing Co Ltd FB SMD 1210inch 12ohm NONAUTO

Price & Stock for HD34-18-20SN-059 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-HD34-18-20SN-059
Mouser Electronics Automotive Connectors REC,20P,AL,N,CBLCLMP BT,DRAIN,16/20,S,MC RoHS: Compliant 22
  • 1 $47.8500
  • 10 $43.9100
  • 25 $42.2200
  • 50 $40.8100
  • 100 $38.5600
$38.5600 / $47.8500 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks 0
  • 40 $36.2000
$36.2000 Buy Now
Onlinecomponents.com REC,20P,AL,N,CBLCLMP BT,DRAIN,16/20,S,MC RoHS: Compliant 10 In Stock
  • 1 $73.2200
  • 5 $55.9800
  • 10 $47.3200
  • 25 $41.0200
  • 50 $38.7000
  • 100 $37.6300
  • 250 $37.0600
$37.0600 / $73.2200 Buy Now
DISTI # 83717447
Verical HD34-18-20SN-059 Min Qty: 1 Package Multiple: 1 Date Code: 2420 Americas - 9
  • 1 $95.1860
  • 5 $72.7740
  • 10 $61.5160
  • 25 $53.3260
  • 50 $50.3100
$50.3100 / $95.1860 Buy Now
DISTI # HD34-18-20SN-059
TTI Automotive Connectors REC,20P,AL,N,CBLCLMP BT,DRAIN,16/20,S,MC Min Qty: 40 Package Multiple: 40 Container: Each Americas - 0
  • 40 $39.4700
  • 80 $34.4600
  • 240 $33.7900
$33.7900 / $39.4700 Buy Now
Master Electronics REC,20P,AL,N,CBLCLMP BT,DRAIN,16/20,S,MC RoHS: Compliant 10 In Stock
  • 1 $73.2200
  • 5 $55.9800
  • 10 $47.3200
  • 25 $41.0200
  • 50 $38.7000
  • 100 $37.6300
  • 250 $37.0600
$37.0600 / $73.2200 Buy Now

CAD Models for HD34-18-20SN-059 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HD34-18-20SN-059 by TE Connectivity

HD34-18-20SN-059
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Body Breadth
1.75 inch
Body Depth
1.625 inch
Body Length
3.217 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.04 inch
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
250 V
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
20
Want to compare parts?
  1. HD34-18-20SN-059
    TE Connectivity
    RC HD30 18 SHL 20 WY N SEAL REV CLMP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD34-18-20SN-059 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD34-18-20SN-059 by TE Connectivity

Select Manufacturer
Which Manufacturer of HD34-18-20SN-059 would you like to use for your alert(s)?
  • Please alert me when HD34-18-20SN-059 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD34-18-20SN-059 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD34-18-20SN-059 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD34-18-20SN-059 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD34-18-20SN-059.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD34-18-20SN-059 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: