-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 16 Contact(s), Aluminum Alloy, Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1280-ND
|
DigiKey | CONN RCPT HSG FMALE 16POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
192 In Stock |
|
$12.8191 / $19.6500 | Buy Now |
DISTI #
571-HD34-24-16SN
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 336 |
|
$12.8100 / $20.0500 | Buy Now |
DISTI #
70979424
|
RS | DEUTSCH Automotive, CONN RCPT HSNG FMALE 16POS PANEL | TE Connectivity HD34-24-16SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2000 / $31.5000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$11.1700 | Buy Now |
DISTI #
DCNHD34-24-16SN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 16P, AL, N, 12, S |
100 In Stock |
|
$12.5000 / $32.6200 | Buy Now |
DISTI #
60244740
|
Verical | Conn Circular SKT 16 POS Crimp ST Jam Nut 16 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 Date Code: 2049 | Americas - 97 |
|
$19.3584 / $40.9285 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
HD34-24-16SN
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 137 In Stock |
|
$12.6800 / $19.6500 | Buy Now |
DISTI #
DCNHD34-24-16SN
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD34-24-16SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD34-24-16SN
TE Connectivity
Circular Connector, 16 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.647 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 16 |