-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1281-ND
|
DigiKey | CONN RCPT HSNG MALE 18POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
139 In Stock |
|
$13.9561 / $19.4100 | Buy Now |
DISTI #
571-HD34-24-18PN
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 270 |
|
$13.9500 / $19.3300 | Buy Now |
DISTI #
70979425
|
RS | DEUTSCH Automotive, CONN RCPT HSNG MALE 18POS PANEL | TE Connectivity HD34-24-18PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2400 / $35.3000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$12.5200 | Buy Now |
|
Onlinecomponents.com | REC, 18P, AL, N, 8/12/16, P |
190 In Stock |
|
$13.7500 / $21.4400 | Buy Now |
DISTI #
69089593
|
Verical | Conn Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port Automotive Package Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 184 |
|
$17.9258 / $26.4365 | Buy Now |
|
Quest Components | 3 |
|
$20.0320 | Buy Now | |
DISTI #
HD34-24-18PN
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 247 In Stock |
|
$13.8100 / $19.1400 | Buy Now |
|
Master Electronics | REC, 18P, AL, N, 8/12/16, P |
190 In Stock |
|
$13.7500 / $21.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD34-24-18PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD34-24-18PN
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.647 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.1 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 18 |