-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;2.5 mm;Mating Pin Diameter:.098 in;.059 in;Connector System:Wire-to-Wire;Number of Positions:19 Housing for male terminals 1.5 mm .098" | Deutsch Hd30 Housing | Part# HD34-24-19PN-059 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1778-ND
|
DigiKey | CONN RCPT HSG MALE 19POS PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
80 In Stock |
|
$22.8901 / $30.9100 | Buy Now |
DISTI #
571-HD34-24-19PN-059
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 38 |
|
$22.7200 / $30.8900 | Buy Now |
DISTI #
71443874
|
RS | Circular Connector, RECP ASM DEUTSCH HD Series / HD30 Series | TE Connectivity HD34-24-19PN-059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0200 / $41.3300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks | 0 |
|
$21.4900 | Buy Now |
DISTI #
DCHHD34-24-19PN-059
|
Heilind Electronics | QT# 5003800669, LT 8WKS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC,19P,AL,N,CBLCLMP BT,DRAIN,12/16,P,MC RoHS: Compliant |
50 On Order |
|
$22.3300 / $48.5000 | Buy Now |
DISTI #
HD34-24-19PN-059
|
TTI | Automotive Connectors RECP ASM Min Qty: 80 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.1100 / $24.6400 | Buy Now |
DISTI #
DCHHD34-24-19PN-059
|
Interstate Connecting Components | QT# 5003800669, LT 8WKS | 0 |
|
Buy Now | |
DISTI #
HD34-24-19PN-059
|
Avnet Abacus | Conn Circular Housing Inline Receptacle PIN 19 POS 24 Shell Size Aluminum Alloy Box (Alt: HD34-24-19PN-059) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC,19P,AL,N,CBLCLMP BT,DRAIN,12/16,P,MC RoHS: Compliant |
50 On Order |
|
$22.3300 / $48.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD34-24-19PN-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD34-24-19PN-059
TE Connectivity
RECP ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;2.5 mm;Mating Pin Diameter:.098 in;.059 in;Connector System:Wire-to-Wire;Number of Positions:19 Housing for male terminals 1.5 mm .098" | Deutsch Hd30 Housing | Part# HD34-24-19PN-059 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 3.318 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.1 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 19 |