-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM Connector Style:Housing for female terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:31 Housing for female terminals 1.5 mm .059" Wire-to-Wire | Deutsch Hd30 Housing | Part# HD34-24-31PE-059 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0943
|
Newark | Circular Connector, Rcpt, 24-31, Cable, Product Range:Hd30 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Deutsch Te Connectivity HD34-24-31PE-059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8400 / $53.4100 | Buy Now |
DISTI #
1734-1482-ND
|
DigiKey | CONN RCPT HSG MALE 31POS PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
473 In Stock |
|
$26.4801 / $35.7600 | Buy Now |
DISTI #
HD34-24-31PE-059
|
Avnet Americas | HD30 Series Receptacle 31 Contacts 24 Shell Size Pin Contact Straight - Bulk (Alt: HD34-24-31PE-059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HD34-24-31PE-059
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 1 |
|
$26.4800 / $35.7600 | Buy Now |
DISTI #
70696000
|
RS | HD30 SER,31 Pole Cable Mount Conn Skt,24 Size, Male Contacts, Bayonet, IP67 | TE Connectivity HD34-24-31PE-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9400 / $61.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$23.0600 | Buy Now |
DISTI #
DCNHD34-24-31PE-059
|
Heilind Electronics | HD34-24-31PE-059 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC,31P,AL,E, CBL CLMP BT, DRAIN,16,P,MC |
80 In Stock |
|
$25.8300 / $36.8700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
HD34-24-31PE-059
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 336 In Stock |
|
$26.2200 / $35.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD34-24-31PE-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD34-24-31PE-059
TE Connectivity
RECP ASM Connector Style:Housing for female terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:31 Housing for female terminals 1.5 mm .059" Wire-to-Wire | Deutsch Hd30 Housing | Part# HD34-24-31PE-059 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 3.318 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 31 |