-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8712
|
Newark | Plg,14P,al,n, Cbl Clmp Bt, Drain,16,s,mc |Deutsch Te Connectivity HD36-18-14SN-059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5600 / $89.7300 | Buy Now |
DISTI #
1734-1484-ND
|
DigiKey | CONN PLUG HSG FMALE 14POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8671 / $44.5700 | Buy Now |
DISTI #
HD36-18-14SN-059
|
Avnet Americas | Conn Circular Housing Inline Plug SKT 14 POS 18 Shell Size Aluminum Alloy Box - Bulk (Alt: HD36-18-14SN-059) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HD36-18-14SN-059
|
Mouser Electronics | Automotive Connectors PLUG CONNECTOR SHELL SZ 18 RoHS: Compliant | 387 |
|
$35.5600 / $39.9200 | Buy Now |
DISTI #
71443912
|
RS | Housing for Female Terminal, Hybrid, 14Position, Sealable, Green, HD30 Series | TE Connectivity HD36-18-14SN-059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 44 |
|
$42.4000 | Buy Now |
|
Future Electronics | Automotive Connectors PLUG CONNECTOR SHELL SZ 18 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 80Bulk |
|
$31.4400 / $32.2200 | Buy Now |
DISTI #
DCNHD36-18-14SN-059
|
Heilind Electronics | HD36-18-14SN-059 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive Bulk |
683 On Order |
|
$34.5200 / $45.7000 | Buy Now |
DISTI #
HD36-18-14SN-059
|
TTI | Automotive Connectors PLUG CONNECTOR SHELL SZ 18 Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$28.4200 / $38.6700 | Buy Now |
DISTI #
HD36-18-14SN-059
|
Avnet Americas | Conn Circular Housing Inline Plug SKT 14 POS 18 Shell Size Aluminum Alloy Box - Bulk (Alt: HD36-18-14SN-059) Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-18-14SN-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-18-14SN-059
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.692 inch | |
Body Depth | 1.692 inch | |
Body Length | 3.059 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |