Part Details for HD36-18-14SN-H001 by TE Connectivity
Overview of HD36-18-14SN-H001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD36-18-14SN-H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HD36-18-14SNH001
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 0 |
|
$23.1000 | Order Now |
|
Onlinecomponents.com | Plug Hd30 18 Shell 14 Way N Seal Chromated |
15 In Stock |
|
$19.7000 / $26.0700 | Buy Now |
|
Master Electronics | Plug Hd30 18 Shell 14 Way N Seal Chromated |
15 In Stock |
|
$19.7000 / $26.0700 | Buy Now |
Part Details for HD36-18-14SN-H001
HD36-18-14SN-H001 CAD Models
HD36-18-14SN-H001 Part Data Attributes
|
HD36-18-14SN-H001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-18-14SN-H001
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |