-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 18 SHL 14 WY N SEAL CLMP NO HOLES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8711
|
Newark | Plg,14P,al,n,cbl Clmp Bt,nodrain,16,s,mc |Deutsch Te Connectivity HD36-18-14SN-L006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9900 / $81.5200 | Buy Now |
DISTI #
571-HD36-18-14SNL006
|
Mouser Electronics | Automotive Connectors PLG,14P,AL,N,CBL CLMP BT,NODRAIN,16,S,MC RoHS: Compliant | 0 |
|
$41.1000 / $51.0000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 | 0 |
|
$28.6500 | Buy Now |
|
Onlinecomponents.com | PLG,14P,AL,N,CBL CLMP BT,NODRAIN,16,S,MC |
36 In Stock |
|
$35.8200 / $79.8500 | Buy Now |
DISTI #
HD36-18-14SN-L006
|
TTI | Automotive Connectors PLG,14P,AL,N,CBL CLMP BT,NODRAIN,16,S,MC Min Qty: 80 Package Multiple: 80 Container: Each | Americas - 0 |
|
$28.8700 / $43.0700 | Buy Now |
DISTI #
TE Connectivity HD36-18-14SN-L006
|
PEI Genesis | Circular Connector, 14 Conta | 1 |
|
Buy Now | |
|
Master Electronics | PLG,14P,AL,N,CBL CLMP BT,NODRAIN,16,S,MC |
36 In Stock |
|
$35.8200 / $79.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-18-14SN-L006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-18-14SN-L006
TE Connectivity
PL 18 SHL 14 WY N SEAL CLMP NO HOLES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.692 inch | |
Body Depth | 1.692 inch | |
Body Length | 3.059 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |