-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1316-ND
|
DigiKey | CONN PLG HSG FMALE 14POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
397 In Stock |
|
$19.2764 / $26.8100 | Buy Now |
DISTI #
571-HD36-18-14SN
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 100 |
|
$20.6400 / $27.8700 | Buy Now |
DISTI #
70979383
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 14POS INLIN | TE Connectivity HD36-18-14SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0700 / $27.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$17.2900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
DCNHD36-18-14SN
|
Heilind Electronics | HD36-18-14SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 14P, AL, N, 16, S |
111 In Stock |
|
$19.0900 / $28.0000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$14.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-18-14SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-18-14SN
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.692 inch | |
Body Depth | 1.692 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |