-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1805-ND
|
DigiKey | CONN PLUG HSG FMALE 14POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9046 / $20.2900 | Buy Now |
DISTI #
571-HD36-24-14SE
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 120 |
|
$14.5800 / $19.9700 | Buy Now |
DISTI #
71443924
|
RS | Circular Connector, Plug ASM DEUTSCH HD Series / HD30 Series | TE Connectivity HD36-24-14SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5400 / $36.9200 | RFQ |
DISTI #
DCNHD36-24-14SE
|
Heilind Electronics | HD36-24-14SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 14P, AL, E, 4/12/16, S RoHS: Compliant | 0 |
|
$14.6600 / $38.2300 | Buy Now |
DISTI #
HD36-24-14SE
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 347 In Stock |
|
$16.3000 / $19.6700 | Buy Now |
DISTI #
DCNHD36-24-14SE
|
Interstate Connecting Components | HD36-24-14SE | 0 |
|
Buy Now | |
DISTI #
HD36-24-14SE
|
Avnet Abacus | (Alt: HD36-24-14SE) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 14P, AL, E, 4/12/16, S RoHS: Compliant | 0 |
|
$14.6600 / $38.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-14SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-14SE
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 100 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |