There are no models available for this part yet.
Overview of HD36-24-16PE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3-6408-9Z | Renesas Electronics Corporation | CMOS Asynchronous Serial Manchester Adapter (ASMA), PDIP, /Tube | |
HD3-6409-9Z | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube | |
HD3-6409-9 | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube |
Price & Stock for HD36-24-16PE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks | 0 |
|
$19.0700 | Buy Now | ||
Onlinecomponents.com | PLG, 16P, AL, E, 12, P RoHS: Compliant | 0 |
|
$19.8200 / $38.7600 | Buy Now | ||
DISTI #
HD36-24-16PE
|
Avnet Abacus | (Alt: HD36-24-16PE) Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PLG, 16P, AL, E, 12, P RoHS: Compliant | 0 |
|
$19.8200 / $38.7600 | Buy Now |
CAD Models for HD36-24-16PE by TE Connectivity
Part Data Attributes for HD36-24-16PE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
1.942 inch
|
Body Depth
|
1.942 inch
|
Body Length
|
1.52 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
25A
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
W/STRAIN RELIEF
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
25 A
|
Rated Voltage
|
250 V
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
16
|