-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3-6408-9Z | Renesas Electronics Corporation | CMOS Asynchronous Serial Manchester Adapter (ASMA), PDIP, /Tube | |
HD3-6409-9Z | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube | |
HD3-6409-9 | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8725
|
Newark | Plg, 16P, Al, N, 12, S |Deutsch Te Connectivity HD36-24-16SN RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6600 / $35.3300 | Buy Now |
DISTI #
571-HD36-24-16SN
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 144 |
|
$18.7800 / $35.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks | 0 |
|
$13.0200 | Buy Now |
DISTI #
DCNHD36-24-16SN
|
Heilind Electronics | HD36-24-16SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Automotive Package RoHS: Compliant |
86 On Order |
|
$20.2100 / $46.4300 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, FEMALE | 48 |
|
$14.6125 / $15.1970 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, FEMALE | 1 |
|
$20.2944 / $21.7440 | Buy Now |
DISTI #
HD36-24-16SN
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 344 In Stock |
|
$15.0200 / $20.6900 | Buy Now |
DISTI #
DCNHD36-24-16SN
|
Interstate Connecting Components | HD36-24-16SN | 0 |
|
Buy Now | |
DISTI #
HD36-24-16SN
|
Avnet Abacus | Conn Circular Housing Inline Plug SKT 16 POS 24 Shell Size Aluminum Alloy Box (Alt: HD36-24-16SN) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-16SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-16SN
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 16 |