Part Details for HD36-24-19SN-072 by TE Connectivity
Overview of HD36-24-19SN-072 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD36-24-19SN-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HD36-24-19SN-072
|
Mouser Electronics | Automotive Connectors PLG, 19P, AL, N, THD ADPT, DRAIN,12/16,S RoHS: Compliant | 0 |
|
$42.4700 / $53.4000 | Order Now |
|
Onlinecomponents.com | PLG, 19P, AL, N, THD ADPT, DRAIN,12/16,S RoHS: Compliant | 0 |
|
$25.3100 / $66.0000 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Master Electronics | PLG, 19P, AL, N, THD ADPT, DRAIN,12/16,S RoHS: Compliant | 0 |
|
$25.3100 / $66.0000 | Buy Now |
Part Details for HD36-24-19SN-072
HD36-24-19SN-072 CAD Models
HD36-24-19SN-072 Part Data Attributes
|
HD36-24-19SN-072
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-19SN-072
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 2.57 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.1 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 19 |