-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3-6408-9Z | Renesas Electronics Corporation | CMOS Asynchronous Serial Manchester Adapter (ASMA), PDIP, /Tube | |
HD3-6409-9Z | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube | |
HD3-6409-9 | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1760-ND
|
DigiKey | CONN PLUG HSG FMALE 21POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$17.2254 / $23.9600 | Buy Now |
DISTI #
571-HD36-24-21SE
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 358 |
|
$18.1000 / $22.7200 | Buy Now |
DISTI #
71443936
|
RS | Circular Connector, Plug ASM DEUTSCH HD Series / HD30 Series | TE Connectivity HD36-24-21SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5100 / $32.0800 | RFQ |
DISTI #
DCNHD36-24-21SE
|
Heilind Electronics | PLUG ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 21P, AL, E, 12/16, S RoHS: Compliant |
150 In Stock |
|
$17.0500 / $25.3800 | Buy Now |
DISTI #
84016643
|
Verical | Conn Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2433 | Americas - 145 |
|
$21.2410 / $31.8444 | Buy Now |
DISTI #
HD36-24-21SE
|
TTI | Automotive Connectors PLUG ASM Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.0500 / $18.5600 | Buy Now |
DISTI #
DCNHD36-24-21SE
|
Interstate Connecting Components | PLUG ASM | 0 |
|
Buy Now | |
DISTI #
HD36-24-21SE
|
Avnet Abacus | Conn Circular Housing Inline Plug SKT 21 POS 24 Shell Size Aluminum Alloy Box (Alt: HD36-24-21SE) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 21P, AL, E, 12/16, S RoHS: Compliant |
150 In Stock |
|
$17.0500 / $25.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-21SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-21SE
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 21 |