-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1262-ND
|
DigiKey | CONN PLUG HSG MALE 23POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
344 In Stock |
|
$22.6300 / $23.7800 | Buy Now |
DISTI #
571-HD36-24-23PE
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 15 |
|
$25.0500 / $33.7000 | Buy Now |
DISTI #
70979401
|
RS | DEUTSCH Automotive, CONN PLUG HSNG MALE 23POS INLINE | TE Connectivity HD36-24-23PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2400 / $61.5500 | RFQ |
DISTI #
DCNHD36-24-23PE
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 23P, AL, E, 16, P RoHS: Compliant |
50 On Order |
|
$24.4300 / $63.7400 | Buy Now |
DISTI #
HD36-24-23PE
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$22.9200 / $24.1400 | Buy Now |
DISTI #
DCNHD36-24-23PE
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
HD36-24-23PE
|
Avnet Abacus | Conn Circular Housing Inline Plug PIN 23 POS 24 Shell Size Aluminum Alloy Box (Alt: HD36-24-23PE) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 23P, AL, E, 16, P RoHS: Compliant |
50 On Order |
|
$24.4300 / $63.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-23PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-23PE
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 23 |