-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8733
|
Newark | Plg, 23P, Al, T, 16, P |Deutsch Te Connectivity HD36-24-23PT Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8100 / $67.6000 | Buy Now |
DISTI #
571-HD36-24-23PT
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 91 |
|
$26.5700 / $35.8700 | Buy Now |
DISTI #
70673423
|
RS | Deutsch Automotive, Plug, Sz 16, 23 cavities, HD30 Series | TE Connectivity HD36-24-23PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6300 / $55.9900 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port Automotive Package RoHS: Compliant | 0 |
|
$25.9300 / $67.6000 | Buy Now |
DISTI #
HD36-24-23PT
|
Avnet Abacus | Connector Bayonet Coupling Housing PIN 23 Position Plug 24 Shell Size 6061-T6 Aluminum Alloy (Alt: HD36-24-23PT) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HD36-24-23PT
|
Avnet Abacus | Connector Bayonet Coupling Housing PIN 23 Position Plug 24 Shell Size 6061-T6 Aluminum Alloy (Alt: HD36-24-23PT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port Automotive Package RoHS: Compliant | 0 |
|
$25.9300 / $67.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-23PT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-23PT
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 23 |