-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:31 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Hd30 Housing | Part# HD36-24-31PE-059 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1711-ND
|
DigiKey | CONN PLUG HSNG MALE 31POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
85 In Stock |
|
$33.9301 / $45.8200 | Buy Now |
DISTI #
571-HD36-24-31PE-059
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 0 |
|
$35.9100 / $45.8200 | Order Now |
DISTI #
70696060
|
RS | HD30 SER 31 Pole Cable Mount Conn Plug 24 Size Male Contacts Bayonet Mating IP67 | TE Connectivity HD36-24-31PE-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$95.8600 / $104.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$29.5500 | Buy Now |
DISTI #
DCNHD36-24-31PE-059
|
Heilind Electronics | HD36-24-31PE-059 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Bulk |
62 On Order |
|
$33.1000 / $50.4400 | Buy Now |
DISTI #
HD36-24-31PE-059
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 122 In Stock |
|
$33.9300 / $46.4400 | Buy Now |
|
Master Electronics | Conn Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Bulk |
62 On Order |
|
$33.1000 / $50.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-31PE-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-31PE-059
TE Connectivity
PLUG ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:31 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Hd30 Housing | Part# HD36-24-31PE-059 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 3.191 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 31 |