-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3-6408-9Z | Renesas Electronics Corporation | CMOS Asynchronous Serial Manchester Adapter (ASMA), PDIP, /Tube | |
HD3-6409-9Z | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube | |
HD3-6409-9 | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1317-ND
|
DigiKey | CONN PLG HSG FMALE 31POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
359 In Stock |
|
$27.9097 / $37.6900 | Buy Now |
DISTI #
HD36-24-31SE
|
Avnet Americas | Connector Bayonet Coupling Housing Socket 31 Position Plug 24 Shell Size 6061-T6 Aluminum Alloy - Bulk (Alt: HD36-24-31SE) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HD36-24-31SE
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 202 |
|
$27.9100 / $37.6900 | Buy Now |
DISTI #
70979405
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 31POS INLIN | TE Connectivity HD36-24-31SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7400 / $70.9200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks | 0 |
|
$26.2000 | Buy Now |
DISTI #
DCNHD36-24-31SE
|
Heilind Electronics | HD36-24-31SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Automotive Package RoHS: Compliant |
46 In Stock |
|
$26.9600 / $38.7300 | Buy Now |
DISTI #
HD36-24-31SE
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1343 In Stock |
|
$27.1600 / $37.3100 | Buy Now |
DISTI #
HD36-24-31SE
|
TME | Connector: wire-wire, plug, female, HD30, for cable, PIN: 31 Min Qty: 1 | 2 |
|
$68.1000 / $97.3500 | Buy Now |
DISTI #
DCNHD36-24-31SE
|
Interstate Connecting Components | HD36-24-31SE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-31SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-31SE
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 31 |