-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL HD30 24 SHL 47 WY E SEAL REV CLMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3-6408-9Z | Renesas Electronics Corporation | CMOS Asynchronous Serial Manchester Adapter (ASMA), PDIP, /Tube | |
HD3-6409-9Z | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube | |
HD3-6409-9 | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HD36-24-47PE-059
|
Mouser Electronics | Automotive Connectors PL HD30 24 SHL 47 WY E SEAL REV CLMP RoHS: Compliant | 98 |
|
$69.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks | 0 |
|
$40.2900 | Buy Now |
DISTI #
DCNHD36-24-47PE-059
|
Heilind Electronics | HD36-24-47PE-059 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG,47P,AL,E, CBLCLMPBT,DRAIN,16/20,P,MC RoHS: Compliant |
25 In Stock |
|
$41.2500 / $84.9400 | Buy Now |
DISTI #
HD36-24-47PE-059
|
TTI | Automotive Connectors PL HD30 24 SHL 47 WY E SEAL REV CLMP Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$55.6500 | Buy Now |
DISTI #
DCNHD36-24-47PE-059
|
Interstate Connecting Components | HD36-24-47PE-059 | 0 |
|
Buy Now | |
DISTI #
HD36-24-47PE-059
|
Avnet Abacus | Conn Circular Housing Inline Plug PIN 47 POS 24 Shell Size Aluminum Alloy Box (Alt: HD36-24-47PE-059) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG,47P,AL,E, CBLCLMPBT,DRAIN,16/20,P,MC RoHS: Compliant |
25 In Stock |
|
$41.2500 / $84.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-47PE-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-47PE-059
TE Connectivity
PL HD30 24 SHL 47 WY E SEAL REV CLMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 3.191 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.04 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 47 |