-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8743
|
Newark | Plg, 47P, Al, E, 16/20, P |Deutsch Te Connectivity HD36-24-47PE Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$56.2700 / $61.5500 | Buy Now |
DISTI #
2266-HD36-24-47PE-ND
|
DigiKey | CONN PLUG HSG MALE 47POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
155 In Stock |
|
$26.4700 / $28.0200 | Buy Now |
DISTI #
1734-1269-ND
|
DigiKey | CONN PLUG HSG MALE 47POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2086 / $32.6900 | Buy Now |
DISTI #
571-HD36-24-47PE
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 45 |
|
$24.7000 / $32.6800 | Buy Now |
DISTI #
70979410
|
RS | DEUTSCH Automotive, CONN PLUG HSNG MALE 47POS INLINE | TE Connectivity HD36-24-47PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5600 / $59.4500 | RFQ |
DISTI #
DCNHD36-24-47PE
|
Heilind Electronics | HD36-24-47PE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 47 POS Crimp ST Cable Mount 47 Terminal 1 Port Bulk RoHS: Compliant |
155 Partner Stock |
|
$23.2100 / $58.9200 | Buy Now |
DISTI #
HD36-24-47PE
|
TTI | Automotive Connectors PLUG ASM Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.2100 / $25.3700 | Buy Now |
DISTI #
DCNHD36-24-47PE
|
Interstate Connecting Components | HD36-24-47PE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity HD36-24-47PE
|
PEI Genesis | Circular Connector, 47 Conta | 155 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-47PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-47PE
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 1.52 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.04 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 47 |