-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3-6408-9Z | Renesas Electronics Corporation | CMOS Asynchronous Serial Manchester Adapter (ASMA), PDIP, /Tube | |
HD3-6409-9Z | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube | |
HD3-6409-9 | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1299-ND
|
DigiKey | CONN PLUG HSG FMALE 9POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
201 In Stock |
|
$17.7188 / $24.6500 | Buy Now |
DISTI #
571-HD36-24-9SN
|
Mouser Electronics | Automotive Connectors PLUG HD30 24 SHELL 9 WAY RoHS: Compliant | 228 |
|
$18.6200 / $24.5400 | Buy Now |
DISTI #
70979413
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 9POS INLINE | TE Connectivity HD36-24-9SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1000 / $46.3700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks | 0 |
|
$17.1400 | Buy Now |
DISTI #
DCNHD36-24-9SN
|
Heilind Electronics | HD36-24-9SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Package RoHS: Compliant |
77 In Stock |
|
$17.4500 / $27.2100 | Buy Now |
DISTI #
76874027
|
Verical | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 Date Code: 1731 | Americas - 65 |
|
$22.7683 / $34.1405 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
HD36-24-9SN
|
TTI | Automotive Connectors PLUG HD30 24 SHELL 9 WAY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 396 In Stock |
|
$17.4500 / $24.2900 | Buy Now |
DISTI #
DCNHD36-24-9SN
|
Interstate Connecting Components | HD36-24-9SN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-9SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-9SN
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.134 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 100 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 9 |