-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-HD3SS3202IRSVRCT-ND
|
DigiKey | HD3SS3202IRSV Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5227 In Stock |
|
$0.7550 / $1.7100 | Buy Now |
DISTI #
595-HD3SS3202IRSVR
|
Mouser Electronics | USB Interface IC 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85 RoHS: Compliant | 2554 |
|
$0.7240 / $1.2900 | Buy Now |
|
Ameya Holding Limited | 36760 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | HD3SS3202IRSV | 994 |
|
$0.5103 | Buy Now |
|
Win Source Electronics | HD3SS3202IRSV / USB Switch IC 2 Channel 16-UQFN (2.6x1.8) | 243115 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS3202IRSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3202IRSVR
Texas Instruments
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-17 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 10000 MHz | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 20 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 8000 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
This table gives cross-reference parts and alternative options found for HD3SS3202IRSVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3202IRSVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS3202RSVT | 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN 0 to 70 | Texas Instruments | HD3SS3202IRSVR vs HD3SS3202RSVT |