Part Details for HD4074418S by Renesas Electronics Corporation
Overview of HD4074418S by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HD4074418S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HD4074418S-ND
|
DigiKey | 4-BIT, OTPROM, 9MHZ Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4647 In Stock |
|
$16.7300 | Buy Now |
DISTI #
HD4074418S
|
Avnet Americas | - Bulk (Alt: HD4074418S) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4647 Partner Stock |
|
$16.8900 | Buy Now |
|
Rochester Electronics | HD4074418 - Microcontroller, 4-Bit, OTPROM, 9MHz ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 35 |
|
$14.3600 / $16.8900 | Buy Now |
Part Details for HD4074418S
HD4074418S CAD Models
HD4074418S Part Data Attributes
|
HD4074418S
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD4074418S
Renesas Electronics Corporation
4-BIT, OTPROM, 9MHz, MICROCONTROLLER, PDIP64, SHRINK, PLASTIC, DIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | SHRINK, PLASTIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Address Bus Width | 15 | |
Bit Size | 4 | |
Clock Frequency-Max | 9 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T64 | |
Length | 57.6 mm | |
Number of I/O Lines | 58 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 9 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |