Part Details for HD4074618FS by Renesas Electronics Corporation
Overview of HD4074618FS by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for HD4074618FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HD4074618FS-ND
|
DigiKey | MICROCONTROLLER, 4-BIT, OTPROM Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$17.9000 | Buy Now |
DISTI #
HD4074618FS
|
Avnet Americas | MCU 4-bit HMCS400 CISC 8KB EPROM 3.3V/5V - Bulk (Alt: HD4074618FS) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 106 Partner Stock |
|
$18.0700 | Buy Now |
|
Rochester Electronics | HD4074618 - Microcontroller, 4-Bit, OTPROM ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 106 |
|
$15.3600 / $18.0700 | Buy Now |
Part Details for HD4074618FS
HD4074618FS CAD Models
HD4074618FS Part Data Attributes
|
HD4074618FS
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD4074618FS
Renesas Electronics Corporation
4-BIT, OTPROM, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
CPU Family | HMCS400 | |
Clock Frequency-Max | 0.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 30 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 592 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 3.1 mm | |
Speed | 0.2 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |