Part Details for HD500 by Extech by FLIR
Overview of HD500 by Extech by FLIR
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M0712
|
Newark | Psychrometer W/Ir Temperature 100%rh ±2%, Humidity Range:0% To 100% Relative Humidity, Accuracy:2%, Resolution (°C):-, External Height:255Mm, External Width:75Mm, External Depth:50Mm, Product Range:- Rohs Compliant: Yes |Extech Instruments HD500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.9900 | Buy Now |
DISTI #
HD500-ND
|
DigiKey | PSYCHROMETER + 30:1 IR THERMOMET Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$293.9900 | Buy Now |
DISTI #
685-HD500
|
Mouser Electronics | Environmental Test Equipment Psychrometer + 30:1 IR Thermometer RoHS: Compliant | 0 |
|
$293.9900 | Order Now |
DISTI #
70353698
|
RS | PSYCHROMETER + 30:1 IR THERMOMETER | FLIR Commercial Systems Inc. - Extech Division HD500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$293.9900 | RFQ |
|
Onlinecomponents.com | Heavy Duty Hygro-Thermometer |
1 In Stock |
|
$267.5300 / $309.9700 | Buy Now |
DISTI #
HD500
|
TME | Thermo-hygrometer, Non-contact temp.range: -50÷500°C, 30: 1 Min Qty: 1 | 1 |
|
$274.4100 / $292.9800 | Buy Now |
|
Master Electronics | Heavy Duty Hygro-Thermometer |
1 In Stock |
|
$267.5300 / $309.9700 | Buy Now |
DISTI #
26559.1
|
TestEquity LLC | Extech HD500 Psychrometer, Infrared Thermometer, Type K, Large Display, 2% Accuracy, PC Software | 3 |
|
$293.9900 | Buy Now |