HD614080S
Hitachi Ltd
Description: Microcontroller, 4-Bit, MROM, HMCS400 CPU, 0.562MHz, CMOS, PDIP64

Overview of HD614080S by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HD614080S by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD614080S by Hitachi Ltd

HD614080S
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Package Description
SDIP, SDIP64,.75
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
4
CPU Family
HMCS400
JESD-30 Code
R-PDIP-T64
JESD-609 Code
e0
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP64,.75
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
8192
ROM Programmability
MROM
Speed
0.562 MHz
Supply Current-Max
2.3 mA
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.78 mm
Terminal Position
DUAL
Want to compare parts?
  1. HD614080S
    Hitachi Ltd
    Microcontroller, 4-Bit, MROM, HMCS400 CPU, 0.562MHz, CMOS, PDIP64
    VS

Related Parts for HD614080S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD614080S by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD614080S by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD614080S would you like to use for your alert(s)?
  • Please alert me when HD614080S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD614080S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD614080S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD614080S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD614080S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD614080S by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: