Part Details for HD6340P by Hitachi Ltd
Overview of HD6340P by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD6340P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Timer Circuit, 28 Pin, Plastic, DIP | 12 |
|
$13.5000 / $18.0000 | Buy Now |
Part Details for HD6340P
HD6340P CAD Models
HD6340P Part Data Attributes
|
HD6340P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6340P
Hitachi Ltd
Programmable Timer, 3 Timer(s), CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PRESCALED /8 TIMER 3 I/P | |
Bus Compatibility | HMCS6800 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.6 mm | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for HD6340P
This table gives cross-reference parts and alternative options found for HD6340P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6340P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC6840P | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP28, 710-02 | Motorola Mobility LLC | HD6340P vs MC6840P |
MC6840L | Programmable Timer, 3 Timer(s), NMOS, CDIP28, WINDOWED, SIDE BRAZED, CERAMIC PACKAGE-28 | Motorola Semiconductor Products | HD6340P vs MC6840L |
HD6840 | Programmable Timer, 3 Timer(s), NMOS, CDIP28, CERAMIC, DIP-28 | Hitachi Ltd | HD6340P vs HD6840 |
EF6840J | Programmable Timer, 3 Timer(s), NMOS, CDIP28, CERDIP-28 | Teledyne e2v | HD6340P vs EF6840J |
MC6840S | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP28, CERDIP-28 | Motorola Mobility LLC | HD6340P vs MC6840S |