Microcontrollers and Processors
HD63484CP98
Hitachi Ltd
Description: CRT Character/Graphics Display Controller, CMOS, PQCC68, PLASTIC, LCC-68

Overview of HD63484CP98 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Electronic Manufacturing

Price & Stock for HD63484CP98 by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7
RFQ
Quest Components NON-VGA VIDEO CONTROLLER, 68 Pin, PLCC 13
  • 1 $28.5000
  • 10 $27.0750
$27.0750 / $28.5000 Buy Now
Quest Components NON-VGA VIDEO CONTROLLER, 68 Pin, PLCC 9
  • 1 $76.0000
  • 4 $72.2000
  • 8 $68.4000
$68.4000 / $76.0000 Buy Now
ComSIT USA ADVANCED CRT CONTROLLER (ACRTC) CRT Character/Graphics Display Controller, CMOS, PQCC68 RoHS: Not Compliant Stock EU - 96
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for HD63484CP98 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD63484CP98 by Hitachi Ltd

HD63484CP98
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
16
Clock Frequency-Max
9.8 MHz
External Data Bus Width
16
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2 mm
Number of Terminals
68
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.6 mm
Supply Current-Max
120 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2 mm
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY
Want to compare parts?
  1. HD63484CP98
    Hitachi Ltd
    CRT Character/Graphics Display Controller, CMOS, PQCC68, PLASTIC, LCC-68
    VS

Related Parts for HD63484CP98

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD63484CP98 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD63484CP98 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD63484CP98 would you like to use for your alert(s)?
  • Please alert me when HD63484CP98 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD63484CP98 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD63484CP98 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD63484CP98 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD63484CP98.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD63484CP98 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: