Part Details for HD63A03RP by Hitachi Ltd
Overview of HD63A03RP by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for HD63A03RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CMOS MICRO PROCESSING UNIT Microcontroller, 8-Bit, 6800 CPU, 1.5MHz, CMOS, PDIP40 RoHS: Not Compliant | Europe - 11 |
|
RFQ | |
|
Chip1Cloud | 8000 |
|
RFQ |
Part Details for HD63A03RP
HD63A03RP CAD Models
HD63A03RP Part Data Attributes:
|
HD63A03RP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD63A03RP
Hitachi Ltd
Microcontroller, 8-Bit, 6800 CPU, 1.5MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 6800 | |
Clock Frequency-Max | 1.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.8 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
Seated Height-Max | 5.08 mm | |
Speed | 1.5 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD63A03RP
This table gives cross-reference parts and alternative options found for HD63A03RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD63A03RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD63A03RF | Microcontroller, 8-Bit, 6800 CPU, 1.5MHz, CMOS, PQFP54, PLASTIC, QFP-54 | Hitachi Ltd | HD63A03RP vs HD63A03RF |