Part Details for HD6417706BP133V by Hitachi Ltd
Overview of HD6417706BP133V by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417706BP133V | Renesas Electronics Corporation | 32-bit Microcontrollers, T-TBGA, / |
Part Details for HD6417706BP133V
HD6417706BP133V CAD Models
HD6417706BP133V Part Data Attributes
|
HD6417706BP133V
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6417706BP133V
Hitachi Ltd
RISC Microcontroller, 133.34MHz, CMOS, PBGA208, PLASTIC, TFBGA-208
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | BGA | |
Package Description | PLASTIC, TFBGA-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 26 | |
Clock Frequency-Max | 66.67 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B208 | |
Length | 12 mm | |
Number of I/O Lines | 63 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Speed | 133.34 MHz | |
Supply Voltage-Max | 2.05 V | |
Supply Voltage-Min | 1.75 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |