Part Details for HD6417727F160CV by Renesas Electronics Corporation
Overview of HD6417727F160CV by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for HD6417727F160CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6083
|
Newark | Risc Microprocessor, 32-Bit, 160Mhz, Cmos, Pqfp240 Rohs Compliant: Yes |Renesas HD6417727F160CV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0100 / $50.6300 | Buy Now |
|
ComSIT USA | RISC Microprocessor, 32-Bit, 160MHz, CMOS, PQFP240 RoHS: Compliant | Europe - 14 |
|
RFQ | |
|
Chip1Cloud | MCU 32-bit SH3-DSP RISC ROMLess 1.8V/3.3V 240-Pin HQFP / SH-3 DSP SuperH SH7700 Microcontroller IC 32-Bit 160MHz ROMless 240-HQFP (32x32) | 1700 |
|
RFQ |
Part Details for HD6417727F160CV
HD6417727F160CV CAD Models
HD6417727F160CV Part Data Attributes:
|
HD6417727F160CV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417727F160CV
Renesas Electronics Corporation
32-bit Microcontrollers, HFQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HFQFP | |
Package Description | QFP, QFP240,1.3SQ,20 | |
Pin Count | 240 | |
Manufacturer Package Code | PRQP0240KC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G240 | |
Length | 32 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 6 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 240 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.95 mm | |
Speed | 160 MHz | |
Supply Current-Max | 650 mA | |
Supply Voltage-Max | 2.05 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |