-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 34MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, LFQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 120 |
|
$49.6574 / $64.0740 | Buy Now | |
|
GLYN GmbH & Co. KG | H8S/2300 512kB Flash 32kB RAM QFP144 34 MHz -40øC | 220 |
|
RFQ | |
DISTI #
DF2378RVFQ34V
|
Avnet Silica | MCU 16-bit/32-bit H8S CISC 512KB Flash 3.3V 144-Pin PQFP (Alt: DF2378RVFQ34V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 0 Days | Silica - 1080 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 16BIT 512KB FLASH 144LQFP / MCU 16-bit H8S/2000 CISC 512KB Flash 3.3V 144-Pin PQFP | 10195 |
|
RFQ | |
DISTI #
1172312
|
element14 Asia-Pacific | MCU, 16BIT, H8S, 34MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.7019 / $22.6269 | Buy Now |
DISTI #
1172312
|
Farnell | MCU, 16BIT, H8S, 34MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$11.8962 / $17.3195 | Buy Now |
|
New Advantage Corporation | FP-144H/3.0~3.6/SDRAM I/F RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 1668 |
|
$32.5000 / $34.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD64F2378RVFQ34V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F2378RVFQ34V
Renesas Electronics Corporation
16-BIT, FLASH, 34MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, LFQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, LFQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 113 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 34 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |