-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD64F3687GHV-ND
|
DigiKey | IC MCU 16BIT 56KB FLASH 64QFP Min Qty: 168 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$16.0185 | Buy Now |
DISTI #
HD64F3687GHV
|
Avnet Americas | MCU 16-bit/32-bit H8 CISC 56KB Flash 3.3V/5V 64-Pin PQFP - Trays (Alt: HD64F3687GHV) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.3571 / $14.1085 | Buy Now |
DISTI #
968-HD64F3687GHV
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 56K Pb-free 64-QFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 84 Container: Tray | 0Tray |
|
$12.1700 | Buy Now |
DISTI #
HD64F3687GHV
|
Avnet Americas | MCU 16-bit/32-bit H8 CISC 56KB Flash 3.3V/5V 64-Pin PQFP - Trays (Alt: HD64F3687GHV) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.3571 / $14.1085 | Buy Now |
DISTI #
HD64F3687GHV
|
Avnet Silica | MCU 16-bit/32-bit H8 CISC 56KB Flash 3.3V/5V 64-Pin PQFP (Alt: HD64F3687GHV) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Old Company Name in Catalogs and Other Documents | 7340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD64F3687GHV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F3687GHV
Renesas Electronics Corporation
Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Manufacturer Package Code | PRQP0064GB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.7VMIN @ 2MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | H8/300H | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 57344 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |