Part Details for HD66720A03TF by Renesas Electronics Corporation
Overview of HD66720A03TF by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HD66720A03TF
HD66720A03TF CAD Models
HD66720A03TF Part Data Attributes
|
HD66720A03TF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD66720A03TF
Renesas Electronics Corporation
DOT MAT LCD DRVR AND DSPL CTLR, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
Alternate Parts for HD66720A03TF
This table gives cross-reference parts and alternative options found for HD66720A03TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD66720A03TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD66720A03TF | Dot Matrix LCD Driver, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Hitachi Ltd | HD66720A03TF vs HD66720A03TF |