Part Details for HD6821P by Hitachi Ltd
Overview of HD6821P by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HD6821P
HD6821P CAD Models
HD6821P Part Data Attributes:
|
HD6821P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6821P
Hitachi Ltd
Parallel I/O Port, 16 I/O, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.8 mm | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for HD6821P
This table gives cross-reference parts and alternative options found for HD6821P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6821P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F6821CP | Parallel I/O Port, 16 I/O, MOS, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | HD6821P vs F6821CP |
R65C21P1E | Parallel I/O Port, 16 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | HD6821P vs R65C21P1E |
R65C24J1 | Parallel I/O Port, 16 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Conexant Systems Inc | HD6821P vs R65C24J1 |
F6821DM | Parallel I/O Port, 16 I/O, MOS, CDIP40, DIP-40 | Fairchild Semiconductor Corporation | HD6821P vs F6821DM |
G65SC21PEI-1 | Parallel I/O Port, 16 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | HD6821P vs G65SC21PEI-1 |
HD6321FP | Parallel I/O Port, 16 I/O, CMOS, PQFP54, PLASTIC, FP-54 | Hitachi Ltd | HD6821P vs HD6321FP |
R65C22C1E | Parallel I/O Port, 16 I/O, CMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | HD6821P vs R65C22C1E |
R6532P | Parallel I/O Port, 8-Bit, 128X8, 16 I/O, MOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | HD6821P vs R6532P |
HD6321P | Parallel I/O Port, 16 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | Hitachi Ltd | HD6821P vs HD6321P |
R65C21C1E | Parallel I/O Port, 16 I/O, CMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | HD6821P vs R65C21C1E |