Part Details for HD74CDCV857AT by Renesas Electronics Corporation
Overview of HD74CDCV857AT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74CDCV857AT
HD74CDCV857AT CAD Models
HD74CDCV857AT Part Data Attributes
|
HD74CDCV857AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74CDCV857AT
Renesas Electronics Corporation
CDCV SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, TSSOP-48
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CDCV | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
fmax-Min | 170 MHz |
Alternate Parts for HD74CDCV857AT
This table gives cross-reference parts and alternative options found for HD74CDCV857AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CDCV857AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B994V-2AXC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | HD74CDCV857AT vs CY7B994V-2AXC |
PI74FCT162344CTA | Low Skew Clock Driver, FCT Series, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | HD74CDCV857AT vs PI74FCT162344CTA |
MC100EP220TB | Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | HD74CDCV857AT vs MC100EP220TB |
CY7B994V-2BBXI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, BGA-100 | Cypress Semiconductor | HD74CDCV857AT vs CY7B994V-2BBXI |
CY7B994V-5AXIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | HD74CDCV857AT vs CY7B994V-5AXIT |
ICS854S202AYI-01 | Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | HD74CDCV857AT vs ICS854S202AYI-01 |
9DB102BFILFT | PLL Based Clock Driver, 9DB Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | HD74CDCV857AT vs 9DB102BFILFT |
SK1526 | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 5 X 5 MM, TQFP-32 | Semtech Corporation | HD74CDCV857AT vs SK1526 |
CDCV857BDGGRG4 | 2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70 | Texas Instruments | HD74CDCV857AT vs CDCV857BDGGRG4 |
M2004-32-622.0800LF | PLL Based Clock Driver, 2004 Series, 1 True Output(s), 0 Inverted Output(s), CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | HD74CDCV857AT vs M2004-32-622.0800LF |