Part Details for HD74LV1GW14ACME by Renesas Electronics Corporation
Overview of HD74LV1GW14ACME by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HD74LV1GW14ACME
HD74LV1GW14ACME CAD Models
HD74LV1GW14ACME Part Data Attributes:
|
HD74LV1GW14ACME
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV1GW14ACME
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SC-88, CMPAK-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 18.5 ns | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for HD74LV1GW14ACME
This table gives cross-reference parts and alternative options found for HD74LV1GW14ACME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV1GW14ACME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G3208GW | OR-AND Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6 | Nexperia | HD74LV1GW14ACME vs 74AUP1G3208GW |
74LVC1G32FZ4-7 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | HD74LV1GW14ACME vs 74LVC1G32FZ4-7 |
NC7WZU04L6X | TinyLogic UHS Dual Unbuffered Inverter, 5000-REEL | onsemi | HD74LV1GW14ACME vs NC7WZU04L6X |
SN74LVC1G32DRYR | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 | Texas Instruments | HD74LV1GW14ACME vs SN74LVC1G32DRYR |
74AUP2G34GW,125 | 74AUP2G34 - Low-power dual buffer@en-us | Nexperia | HD74LV1GW14ACME vs 74AUP2G34GW,125 |
SN74LVC1G32DRYRG4 | Single 2-Input Positive-OR Gate 6-SON -40 to 125 | Texas Instruments | HD74LV1GW14ACME vs SN74LVC1G32DRYRG4 |
NLU1GT126CMX1TCG | Single Non-Inverting Buffer, TTL-Level, ULLGA6 1.0x1.0, 0.35P, 3000-REEL | onsemi | HD74LV1GW14ACME vs NLU1GT126CMX1TCG |
74AUP1G3208GW,125 | 74AUP1G3208 - Low-power 3-input OR-AND gate@en-us | Nexperia | HD74LV1GW14ACME vs 74AUP1G3208GW,125 |
74LVC1G86FZ4-7 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | HD74LV1GW14ACME vs 74LVC1G86FZ4-7 |
NC7SZ04L6X | TinyLogic UHS Inverter, 5000-REEL | onsemi | HD74LV1GW14ACME vs NC7SZ04L6X |