Part Details for HD74LVU04ATELL-E by Renesas Electronics Corporation
Overview of HD74LVU04ATELL-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD74LVU04ATELL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3120 |
|
$0.6150 / $2.0500 | Buy Now |
Part Details for HD74LVU04ATELL-E
HD74LVU04ATELL-E CAD Models
HD74LVU04ATELL-E Part Data Attributes:
|
HD74LVU04ATELL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LVU04ATELL-E
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74LVU04ATELL-E
This table gives cross-reference parts and alternative options found for HD74LVU04ATELL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVU04ATELL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVU04AQPWRQ1 | Automotive Catalog Hex Inverters 14-TSSOP -40 to 125 | Texas Instruments | HD74LVU04ATELL-E vs SN74LVU04AQPWRQ1 |
SN74LVU04APWT | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 85 | Texas Instruments | HD74LVU04ATELL-E vs SN74LVU04APWT |
HD74LVU04AT | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | HD74LVU04ATELL-E vs HD74LVU04AT |
935175200118 | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | HD74LVU04ATELL-E vs 935175200118 |
HD74LVU04AT-EL | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | HD74LVU04ATELL-E vs HD74LVU04AT-EL |
74LVU04PW,112 | 74LVU04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | HD74LVU04ATELL-E vs 74LVU04PW,112 |
SN74LVU04APWR | 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 85 | Texas Instruments | HD74LVU04ATELL-E vs SN74LVU04APWR |
MC74LVXU04DT | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | HD74LVU04ATELL-E vs MC74LVXU04DT |
HD74LVU04AT-EL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | HD74LVU04ATELL-E vs HD74LVU04AT-EL |
N74LVU04PWDH-T | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | HD74LVU04ATELL-E vs N74LVU04PWDH-T |