There are no models available for this part yet.
Overview of HD90-Q81 by AUER Signal GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HD90-Q81 by AUER Signal GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK6622
|
Newark | Signal Tower, Steady/Flash, 90Db, 240V Rohs Compliant: Yes |Auer Signal HD90-Q81 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.8500 / $292.2300 | Buy Now | |
DISTI #
4373-HD90-Q81-ND
|
DigiKey | COMPLETE UNIT GR/ORG/R STEADY Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$329.6300 | Buy Now | |
DISTI #
900-HD90-Q81
|
Mouser Electronics | Tower Lights HD compact Signal towers 230-240 V AC red/amber/green, grey RoHS: Compliant | 0 |
|
$313.8000 / $329.6300 | Order Now | |
DISTI #
HD90-Q81
|
TME | Signaller: signalling column, LED, red/orange/green, 230÷240VAC Min Qty: 1 | 0 |
|
$242.0100 / $268.9000 | RFQ |