Part Details for HDAF-11-18.0-S-13-2-TR by Samtec Inc
Overview of HDAF-11-18.0-S-13-2-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDAF-11-18.0-S-13-2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDAF-11-18.0-S-13-
|
Avnet Americas | Conn Stacking RCP 143 POS 30mm/35mm Stack Height 2mm Solder ST SMD T/R - Tape and Reel (Alt: HDAF-11-18.0-S-13-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005871470
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for HDAF-11-18.0-S-13-2-TR
HDAF-11-18.0-S-13-2-TR CAD Models
HDAF-11-18.0-S-13-2-TR Part Data Attributes
|
HDAF-11-18.0-S-13-2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDAF-11-18.0-S-13-2-TR
Samtec Inc
Board Connector, 143 Contact(s), 13 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.886 inch | |
Body Length | 1.572 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 19 mΩ | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 13 | |
Number of Rows Loaded | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.1938 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 143 |
Alternate Parts for HDAF-11-18.0-S-13-2-TR
This table gives cross-reference parts and alternative options found for HDAF-11-18.0-S-13-2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDAF-11-18.0-S-13-2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDAF-11-08.0-S-13-1-TR | Board Connector, 143 Contact(s), 13 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | HDAF-11-18.0-S-13-2-TR vs HDAF-11-08.0-S-13-1-TR |