Part Details for HDAM-11-17.0-S-13-1-P by Samtec Inc
Overview of HDAM-11-17.0-S-13-1-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HDAM-11-17.0-S-13-1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDAM-11-17.0-S-13-1-P-ND
|
DigiKey | 2.00 MM X 1.20 MM HD MEZZ RUGGED Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.5325 | Buy Now |
DISTI #
HDAM-11-17.0-S-13-
|
Avnet Americas | Conn Elevated Array Terminal HDR 143 POS 2mm Solder ST SMD - Trays (Alt: HDAM-11-17.0-S-13-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$24.6400 / $34.7500 | Buy Now |
DISTI #
200-HDAM11170S131P
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$22.5500 / $32.9000 | Order Now |
|
Onlinecomponents.com | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal | 0 |
|
$14.2100 / $34.7500 | Buy Now |
DISTI #
HDAM-11-17.0-S-13-
|
Avnet Americas | Conn Elevated Array Terminal HDR 143 POS 2mm Solder ST SMD - Trays (Alt: HDAM-11-17.0-S-13-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$24.6400 / $34.7500 | Buy Now |
DISTI #
000000000002588423
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$22.5500 / $34.7500 | Buy Now |
|
Master Electronics | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal | 0 |
|
$14.2100 / $34.7500 | Buy Now |
DISTI #
5cd8edc8cd7c1c4c383ec68c
|
Samtec | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$14.2100 / $34.7500 | Buy Now |
DISTI #
HDAM-11-17.0-S-13-1-P
|
Toby Electronics | HDAM - 2mm x 1.2mm HD Mezz Rugged High-Density Open-Pin-Field Array Terminal Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$13.5705 / $33.7101 | Buy Now |
Part Details for HDAM-11-17.0-S-13-1-P
HDAM-11-17.0-S-13-1-P CAD Models
HDAM-11-17.0-S-13-1-P Part Data Attributes:
|
HDAM-11-17.0-S-13-1-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDAM-11-17.0-S-13-1-P
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |