Part Details for HDAM-15-12.0-S-13-1 by Samtec Inc
Overview of HDAM-15-12.0-S-13-1 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HDAM-15-12.0-S-13-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5072
|
Newark | Stacking Connector, Header, 195Pos 1.2Mm, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.2Mm, No. Of Rows:13Rows, No. Of Contacts:195Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: No |Samtec HDAM-15-12.0-S-13-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5000 / $42.3800 | Buy Now |
DISTI #
SAM8640-ND
|
DigiKey | CONN HD ARRAY PLUG 195P SMD GOLD Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.0308 | Buy Now |
DISTI #
HDAM-15-12.0-S-13-
|
Avnet Americas | Mezzanine Connector, High-Speed High-Density, Array, Male, 1.2 mm, 13 Rows, 195 Contacts - Trays (Alt: HDAM-15-12.0-S-13-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$29.8900 / $42.2100 | Buy Now |
DISTI #
200-HDAM15120S131
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$27.3400 / $39.9600 | Order Now |
|
Onlinecomponents.com | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal | 0 |
|
$17.1700 / $42.2100 | Buy Now |
DISTI #
HDAM-15-12.0-S-13-
|
Avnet Americas | Mezzanine Connector, High-Speed High-Density, Array, Male, 1.2 mm, 13 Rows, 195 Contacts - Trays (Alt: HDAM-15-12.0-S-13-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$29.8900 / $42.2100 | Buy Now |
DISTI #
3726179
|
Farnell | CONNECTOR, HD, MALE, 195WAY RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$38.1450 | Buy Now |
|
Master Electronics | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal | 0 |
|
$17.1700 / $42.2100 | Buy Now |
DISTI #
5cd8ed97cd7c1c4c383e9040
|
Samtec | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$17.1700 / $42.2100 | Buy Now |
DISTI #
HDAM-15-12.0-S-13-1
|
Toby Electronics | HDAM - 2mm x 1.2mm HD Mezz Rugged High-Density Open-Pin-Field Array Terminal Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$16.3521 / $40.7929 | Buy Now |
Part Details for HDAM-15-12.0-S-13-1
HDAM-15-12.0-S-13-1 CAD Models
HDAM-15-12.0-S-13-1 Part Data Attributes:
|
HDAM-15-12.0-S-13-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDAM-15-12.0-S-13-1
Samtec Inc
Board Stacking Connector, 195 Contact(s), 13 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | HD MEZZ, HIGH DENSITY | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 13 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 195 |