Part Details for HDAM-23-12.0-S-13-2-TR by Samtec Inc
Overview of HDAM-23-12.0-S-13-2-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDAM-23-12.0-S-13-2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDAM-23-12.0-S-13-2-TR-ND
|
DigiKey | 2.00 MM X 1.20 MM HD MEZZ RUGGED Min Qty: 25 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$60.3576 | Buy Now |
DISTI #
HDAM-23-12.0-S-13-
|
Avnet Americas | Connector Stacking Header 299 Position 20mm/30mm Stack Height 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HDAM-23-12.0-S-13-) Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$41.6600 / $58.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.0300 / $58.8400 | Buy Now | |
DISTI #
HDAM-23-12.0-S-13-
|
Avnet Americas | Connector Stacking Header 299 Position 20mm/30mm Stack Height 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HDAM-23-12.0-S-13-) Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$41.6600 / $58.8400 | Buy Now |
|
Master Electronics | 0 |
|
$31.0300 / $58.8400 | Buy Now | |
DISTI #
5cd8edc9cd7c1c4c383ec769
|
Samtec | 2.00 mm x 1.20 mm HD Mezz Rugged, High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$31.0300 / $58.8400 | Buy Now |
DISTI #
HDAM-23-12.0-S-13-2-TR
|
Toby Electronics | HDAM - 2mm x 1.2mm HD Mezz Rugged High-Density Open-Pin-Field Array Terminal Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$29.4738 / $56.8041 | Buy Now |
Part Details for HDAM-23-12.0-S-13-2-TR
HDAM-23-12.0-S-13-2-TR CAD Models
HDAM-23-12.0-S-13-2-TR Part Data Attributes:
|
HDAM-23-12.0-S-13-2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDAM-23-12.0-S-13-2-TR
Samtec Inc
Board Stacking Connector, 299 Contact(s), 13 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.886 inch | |
Body Depth | 0.764 inch | |
Body Length | 2.443 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 690VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 13 | |
Number of Rows Loaded | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 299 | |
Withdrawl Force-Min | 2.22 N |